surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1059684-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$24.96
10-24 :$23.57
25-49 :$23.10
50-99 :$22.64
100-374 :$22.18
375-399 :$21.95
400 + :$21.51
546 can ship today
In our stock 
153 can ship 5/31/17
Incoming stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
7 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1059684-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: OSP Miniature Modular
Termination Method: Solder
Family: 1059684
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: 6.35 x 6.35 x 8.71 mm
Customers Who Bought 1059684-1 Also Bought
DESCRIPTION
4563 0000 00

Product Highlights
  • Connector
  • OSP Miniature Modular Product Line
  • Terminate To Printed Circuit Board
  • Plug
  • Not Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?