surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1059632-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$54.28
25-49 :$51.56
50-74 :$31.73
75-99 :$25.13
100 + :$24.62
70 can ship today
See alternative parts
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1059632-1
RoHS: No
Type: OSP Miniature Modular
Termination Method: N/A
Family: 1059632
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Panel
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: 11.4 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6059632-1
6059632-1
In Stock:  45
Customers Who Bought 1059632-1 Also Bought
DESCRIPTION
4557 5119 02

Product Highlights
  • Connector
  • OSP Miniature Modular Product Line
  • Terminate To Printed Circuit Board
  • Plug
  • Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?