surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1057402-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1 + :$95.95
20 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1057402-1
RoHS: Yes
Type: SMA-Type N Adapter
Termination Method: N/A
Family: 1057402
Operating Frequency: 0 to 15 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: PL/RCP
Operating Temperature: -65 to 165 °C
Dimension: 32.5 x 25.4 x 25.4mm
Customers Who Bought 1057402-1 Also Bought
DESCRIPTION
3082 4028 02
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?