surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1055687-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1055687-1

TE Connectivity / AMP Brand

2367 0000 54, VERT PLUG

PRICING per piece  AVAILABILITY real time   
1-24 :$1.32
25 + :$1.31
35,986 can ship Monday
In our stock 
21,213 can ship 6/1/17
Incoming stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1055687-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: OSMT
Termination Method: Solder
Family: 1055687
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Surface Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: PL
Operating Temperature: -40 to 125 °C
Dimension: 4.5 x 5 x 2.06 mm
ALTERNATIVE PRODUCTS
Packaged Differently
1055689-1
1055689-1
In Stock:  13603

Customers Who Bought 1055687-1 Also Bought
DESCRIPTION
2367 0000 54, VERT PLUG

Product Highlights
  • Connector Type = OSMT, SSMT
  • Multi-Directional Cable Entry Angle
  • Packaging Method = Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?