surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1053372-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1053372-1

TE Connectivity / AMP Brand

2062 8001 90,OSM JACK, QPL

PRICING per piece  AVAILABILITY real time   
1-9 :$18.26
10 + :$18.08
Request Quote
320 can ship tomorrow
In our stock 
14 can ship 2/27/17
Incoming stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1053372-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA
Termination Method: Solder
Family: 1053372
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 6.3 x 6.3 x 9.5mm
Customers Who Bought 1053372-1 Also Bought
DESCRIPTION
2062 8001 90,OSM JACK, QPL
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?