1053354-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1053354-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1053354-1

TE Connectivity / AMP Brand

2062 0000 00,SMA PCB VERT JACK

PRICING per piece  AVAILABILITY Updated Today   
1-64 :$11.45
65-124 :$10.31
125-249 :$9.79
250-499 :$9.30
500-999 :$8.56
1,000-4,999 :$6.73
5,000-9,999 :$5.79
10,000 + :$5.14
1190 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1053354-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 125
Type: SMA
Termination Method: Solder
Family: 1053354
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Through Hole
Impedance: N/A
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 6.3 x 6.3 x 9.5 mm
Customers Who Bought 1053354-1 Also Bought
DESCRIPTION
2062 0000 00,SMA PCB VERT JACK

Product Highlights
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Body Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99