surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1052173-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$107.61
25-49 :$102.20
50-99 :$97.12
100-149 :$51.26
150-199 :$35.25
200 + :$34.55
103 can ship today
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
19 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1052173-1
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: 1052173
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: N/A
Terminate To: RG174 Cable/RG316 Cable
Gender: PL
Operating Temperature: N/A
Dimension: 17 x 20.8 mm
Customers Who Bought 1052173-1 Also Bought
DESCRIPTION
2037 8026 92

Product Highlights
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?