surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1051766-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$18.34
10-24 :$17.98
25-49 :$17.63
50-99 :$17.28
100-499 :$16.94
500-999 :$16.61
1,000 + :$16.56
Request Quote
193 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1051766-1
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: 1051766
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Customers Who Bought 1051766-1 Also Bought
DESCRIPTION
2031 8012 92

Product Highlights
  • Connector - RF
  • RF Connector Type = SMA
  • Plug
  • Terminate To Coaxial Cable
  • Without Snap-Lock
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?