1051661-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1051661-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1051661-1

TE Connectivity / AMP Brand

2031 5011 02

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$20.67
50-99 :$18.60
100-149 :$17.67
150-249 :$16.79
250-499 :$15.95
500-999 :$12.57
1,000-4,999 :$10.40
5,000 + :$9.26
208 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1051661-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA
Termination Method: Crimp
Family: 1051661
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65(Min) °C
Dimension: 38.1 x 7.9 mm
Customers Who Bought 1051661-1 Also Bought
DESCRIPTION
2031 5011 02

Product Highlights
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99