surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1051654-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1051654-1

TE Connectivity / AMP Brand

2031 5006 00 KIT, OSM STR PLUG

PRICING per piece  AVAILABILITY real time   
1-24 :$8.14
25-99 :$7.75
100-124 :$7.40
125-499 :$7.04
500-999 :$6.71
1,000-4,999 :$5.83
5,000-9,999 :$5.21
10,000 + :$4.33
130 can ship today
In our stock 
8 can ship 3/11/17
Available Factory Stock 
2 can ship 3/3/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1051654-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA
Termination Method: Solder
Family: 1051654
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG/U188 Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 30.1 x 7.9mm
Customers Who Bought 1051654-1 Also Bought
DESCRIPTION
2031 5006 00 KIT, OSM STR PLUG

Product Highlights
  • Connector - RF
  • RF Connector Type = SMA
  • Plug
  • Terminate To Coaxial Cable
  • Without Snap-Lock
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?