1051049-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1051049-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1051049-1

TE Connectivity / AMP Brand

2006 5012 00

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$19.36
50-99 :$17.42
100-149 :$16.55
150-249 :$15.72
250-999 :$14.94
1,000-4,999 :$11.39
5,000-9,999 :$9.78
10,000 + :$8.68
286 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1051049-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA
Termination Method: Solder
Family: 1051049
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Flange Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 12.7 x 12.7 x 12.7 mm
Customers Who Bought 1051049-1 Also Bought
DESCRIPTION
2006 5012 00

Product Highlights
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99