surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104666-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104666-7

TE Connectivity / AMP Brand

60 SYSTEM 50 HDR DRST SHRD

PRICING per piece  AVAILABILITY real time   
1-10 :$10.05
11-230 :$9.00
231-461 :$8.59
462-923 :$8.16
924-999 :$7.76
1,000-4,999 :$6.09
5,000 + :$5.73
Request Quote
1,121 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104666-7
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104666
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 44.3 x 8.74 x 9.91 mm
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104666-7
5-104666-7
In Stock:  0
Customers Who Bought 104666-7 Also Bought
DESCRIPTION
60 SYSTEM 50 HDR DRST SHRD

Product Highlights
  • Header Assembly
  • Number of Positions = 60
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?