104666-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
104666-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104666-3

TE Connectivity / AMP Brand

40 SYSTEM 50 HDR DRST SHRD

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$16.20
25-99 :$15.40
100-167 :$14.63
168-335 :$13.89
336-503 :$7.35
504-671 :$5.18
672 + :$5.08
131 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104666-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104666
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 31.6 x 8.74 x 9.91 mm
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104666-3
5-104666-3
In Stock:  223
Customers Who Bought 104666-3 Also Bought
DESCRIPTION
40 SYSTEM 50 HDR DRST SHRD

Product Highlights
  • Housing Gender = Header - Pin
  • 40 Positions
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99