surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104666-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104666-1

TE Connectivity / AMP Brand

20 SYSTEM 50 HDR DRST SHRD

PRICING per piece  AVAILABILITY real time   
284-566 :$3.71
567-850 :$2.29
851-1,133 :$1.81
1,134 + :$1.77
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
Minimum Order: 284
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104666-1
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104666
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 18.9 x 8.74 x 9.91 mm
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104666-1
5-104666-1
In Stock:  5079
Customers Who Bought 104666-1 Also Bought
DESCRIPTION
20 SYSTEM 50 HDR DRST SHRD

Product Highlights
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?