surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104656-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104656-8

TE Connectivity / AMP Brand

80 50/50 HDR DRST SFMNT .320

PRICING per each  AVAILABILITY real time   
182-364 :$15.12
365-546 :$7.98
547-728 :$5.62
729 + :$5.51
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Minimum Order: 182
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104656-8
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104656
Pitch: 1.27 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Surface Mount
Maximum Contact Resistance: 16 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 53.89 x 5.71 x 7.56 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104656-8
5-104656-8
In Stock:  2
Customers Who Bought 104656-8 Also Bought
DESCRIPTION
80 50/50 HDR DRST SFMNT .320

Product Highlights
  • Header
  • Number of Positions = 80
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?