104652-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
104652-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104652-7

TE Connectivity / AMP Brand

70 50/50 GRID DRST SFMNT RCPT

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$12.84
10-19 :$11.56
20-29 :$10.98
30-59 :$10.43
60-499 :$9.91
500-999 :$6.72
1,000-1,209 :$4.95
1,210 + :$4.79
20 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104652-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104652
Pitch: 1.27 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 70
Mounting: Surface Mount
Maximum Contact Resistance: 16 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 48.92 x 3.05 x 4.83 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104652-7
5-104652-7
In Stock:  440
Customers Who Bought 104652-7 Also Bought
DESCRIPTION
70 50/50 GRID DRST SFMNT RCPT

Product Highlights
  • Receptacle
  • Number of Positions = 70
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99