surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1046248-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1046248-1

TE Connectivity / AMP Brand

Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold

PRICING per piece  AVAILABILITY real time   
1-24 :$24.23
25-99 :$22.50
100-499 :$21.00
500-999 :$19.69
1,000 + :$18.64
31 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1046248-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA Adapter
Termination Method: N/A
Family: 1046248
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: -65 to 125 °C
Dimension: 22.2 x 9.5 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1054868-1
1054868-1
In Stock:  234

Customers Who Bought 1046248-1 Also Bought
DESCRIPTION
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold

Product Highlights
  • Adapter
  • Connector Type = SMA
  • Without Snap-Lock
  • Adapter Type = Jack-Jack
  • Body Style = Straight

Search Keywords:

RF, subminiature, military/aerospace, MIL-C-39012
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?