surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104500-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104500-4

TE Connectivity / AMP Brand

24 MTE COUPLING SHROUD DR

PRICING per piece  AVAILABILITY real time   
1-24 :$2.51
25-99 :$2.19
100-249 :$2.09
250-499 :$1.83
500-999 :$1.78
1,000-2,499 :$1.51
2,500-4,999 :$1.41
5,000 + :$1.36
2,192 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104500-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 104500
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 35.17 x 18.66 x 11.68 mm
Customers Who Bought 104500-4 Also Bought
DESCRIPTION
24 MTE COUPLING SHROUD DR

Product Highlights
  • Shroud
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 24
  • Number of Rows = Dual
  • 2.54 mm Centerline, Matrix
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?