surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104480-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104480-7

TE Connectivity / AMP Brand

SHORT POINT RECP CONT LP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.204
25-99 :$0.176
100-249 :$0.150
250-499 :$0.145
500-999 :$0.138
1,000-1,999 :$0.113
2,000-2,499 :$0.108
2,500 + :$0.104
2,070 can ship today
See alternative parts
In our stock 
35 can ship 6/4/17
Available Factory Stock 
42,940 can ship 5/29/17
Incoming stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104480-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 104480
Contact Material: Copper Alloy
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Bright Tin-Lead Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.68 x 2.66 mm
Contact Size: N/A
Series Name: AMPMODU
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-104480-4
1-104480-4
In Stock:  2264
Customers Who Bought 104480-7 Also Bought
DESCRIPTION
SHORT POINT RECP CONT LP

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?