surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104479-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104479-3

TE Connectivity / AMP Brand

SHORT POINT CONT 15 DPLX STMPD

PRICING per piece  AVAILABILITY real time   
1,875-2,499 :$0.059
2,500 + :$0.055
Request Quote
0 (sold out)
See alternative parts
In our stock 
6,011 can ship 3/1/17
Incoming stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Minimum Order: 1875
Order Increments: 1875
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104479-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Termination Method: Crimp
Family: 104479
Contact Material: Copper Alloy
Wire Size: 20-24 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.68 x 2.66mm mm
Contact Size: N/A
Series Name: AMPMODU
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
104479-9
104479-9
In Stock:  42059
Customers Who Bought 104479-3 Also Bought
DESCRIPTION
SHORT POINT CONT 15 DPLX STMPD

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?