surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104350-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104350-5

TE Connectivity / AMP Brand

10 MODII HDR DRST B/A W/HD

PRICING per piece  AVAILABILITY real time   
1-99 :$0.950
100-149 :$0.850
150-319 :$0.810
320-639 :$0.770
640-4,999 :$0.730
5,000-6,399 :$0.540
6,400-9,999 :$0.520
10,000 + :$0.403
364 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104350-5
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 104350
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.29 x 4.87 x 8.12 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-146269-5
5-146269-5
In Stock:  0
Customers Who Bought 104350-5 Also Bought
DESCRIPTION
10 MODII HDR DRST B/A W/HD

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?