surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104346-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104346-6

TE Connectivity / AMP Brand

08 MODII HDR SRST B/A W/HD

PRICING per piece  AVAILABILITY real time   
1-24 :$0.58
25-99 :$0.56
100-249 :$0.55
250-499 :$0.54
500-999 :$0.53
1,000-9,999 :$0.52
10,000 + :$0.50
Request Quote
2,377 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104346-6
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 104346
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 19.91 x 2.34 x 8.13 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-146290-8
5-146290-8
In Stock:  0
Customers Who Bought 104346-6 Also Bought
DESCRIPTION
08 MODII HDR SRST B/A W/HD

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 8
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?