surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104313-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104313-5

TE Connectivity / AMP Brand

026 LOPRO HDR SP 30DP LATCH

PRICING per piece  AVAILABILITY real time   
1-24 :$4.32
25 + :$4.23
912 can ship tomorrow
In our stock 
398 can ship 3/2/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104313-5
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 104313
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 40.64 x 9.14 x 19.53 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1761608-9
1761608-9
In Stock:  -43
Customers Who Bought 104313-5 Also Bought
DESCRIPTION
026 LOPRO HDR SP 30DP LATCH

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?