surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104257-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104257-1

TE Connectivity / AMP Brand

02 MTE RCPT HSG SR LATCH .100

PRICING per piece  AVAILABILITY real time   
1-24 :$0.357
25-99 :$0.267
100-249 :$0.232
250-499 :$0.227
500-999 :$0.220
1,000-2,499 :$0.183
2,500-4,999 :$0.167
5,000 + :$0.155
Request Quote
46,536 can ship today
In our stock 
146 can ship 3/6/17
Available Factory Stock 
29,411 can ship 3/1/17
Incoming stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
50 minute(s) 2 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104257-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: N/A
Family: 104257
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 5.02 x 15.24 mm
Customers Who Bought 104257-1 Also Bought
DESCRIPTION
02 MTE RCPT HSG SR LATCH .100

Product Highlights
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Housing Type = Receptacle
  • Number of Rows = Single
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?