surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104078-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104078-1

TE Connectivity / AMP Brand

20 SYSTEM 50 RCPT ASSY DRST

PRICING per knots  AVAILABILITY real time   
1-24 :$3.53
25-99 :$3.46
100-249 :$3.40
250-499 :$3.33
500-999 :$3.26
1,000 + :$3.20
1,832 can ship today
See alternative parts
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104078-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 38
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104078
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 13.81 x 5.02 x 8.89 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104078-1
5-104078-1
In Stock:  243
Customers Who Bought 104078-1 Also Bought
DESCRIPTION
20 SYSTEM 50 RCPT ASSY DRST

Product Highlights
  • Receptacle Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Thru Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?