surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104076-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.80
25-99 :$6.46
100-232 :$6.10
233-464 :$5.80
465-697 :$3.60
698-929 :$2.84
930 + :$2.79
383 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104076-1
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104076
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 16.36 x 11.23 x 9.9 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104076-1
5-104076-1
In Stock:  0
Customers Who Bought 104076-1 Also Bought
DESCRIPTION
20 SYS50 HDR DRST SHRD W/SLOT

Product Highlights
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?