surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104074-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

104074-8

TE Connectivity / AMP Brand

06 SYSTEM 50 HDR SRRA SHRD

PRICING per piece  AVAILABILITY real time   
278-554 :$1.56
555-832 :$1.17
833-1,109 :$1.04
1,110 + :$1.02
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Minimum Order: 278
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 104074-8
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104074
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 13.97 x 11.17 x 6.35 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-104074-8
5-104074-8
In Stock:  2545
Customers Who Bought 104074-8 Also Bought
DESCRIPTION
06 SYSTEM 50 HDR SRRA SHRD

Product Highlights
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?