surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103970-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103970-1

TE Connectivity / AMP Brand

10X2 MTE RCPT SR RIBBED .100CL

PRICING per piece  AVAILABILITY real time   
1-109 :$1.21
110-329 :$1.09
330-659 :$0.98
660-1,209 :$0.93
1,210-2,309 :$0.88
2,310-4,999 :$0.81
5,000 + :$0.57
Request Quote
110 can ship Monday
See alternative parts
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103970-1
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103970
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 50.8 x 28.45 x 2.49 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103970-1
5-103970-1
In Stock:  49
Customers Who Bought 103970-1 Also Bought
DESCRIPTION
10X2 MTE RCPT SR RIBBED .100CL
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?