103958-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103958-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103958-5

TE Connectivity / AMP Brand

4X6 MTE RCPT SR LATCH .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-35 :$1.47
36-215 :$1.32
216-395 :$1.26
396-755 :$1.20
756-4,999 :$1.10
5,000 + :$0.77
1,261 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103958-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103958
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 15.19 x 15.24 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103958-5
5-103958-5
In Stock:  30700
Customers Who Bought 103958-5 Also Bought
DESCRIPTION
4X6 MTE RCPT SR LATCH .100CL

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Contact Type = Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99