surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103948-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103948-3

TE Connectivity / AMP Brand

4X4 MTE SHRD PIN SR LATCH .100

PRICING per piece  AVAILABILITY real time   
1-24 :$2.66
25-99 :$2.53
100-131 :$2.40
132-263 :$2.28
264-395 :$1.72
396-527 :$1.52
528 + :$1.49
88 can ship Monday
See alternative parts
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103948-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103948
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 12.57 x 24.13 x 6.6 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103948-3
5-103948-3
In Stock:  1697
Customers Who Bought 103948-3 Also Bought
DESCRIPTION
4X4 MTE SHRD PIN SR LATCH .100

Product Highlights
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?