103947-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103947-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103947-7

TE Connectivity / AMP Brand

Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip

PRICING per each  AVAILABILITY Updated Today   
1-14 :$2.08
15-24 :$1.86
25-49 :$1.71
50-143 :$1.35
144 + :$1.27
84 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
17 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103947-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103947
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 22.73 x 24.13 x 6.6 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103947-7
5-103947-7
In Stock:  0
Customers Who Bought 103947-7 Also Bought
DESCRIPTION
Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 8
  • Housing Type = Pin
  • Contact Type = Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99