surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103945-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103945-2

TE Connectivity / AMP Brand

5X3 MTE SHRD PIN SR LATCH .100

PRICING per piece  AVAILABILITY real time   
1-4 :$1.02
5 + :$1.00
Request Quote
108 can ship today
See alternative parts
In our stock 
1,570 can ship 3/2/17
Incoming stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103945-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103945
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 9.11 x 24.13 x 6.6 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103945-2
5-103945-2
In Stock:  351
Customers Who Bought 103945-2 Also Bought
DESCRIPTION
5X3 MTE SHRD PIN SR LATCH .100

Product Highlights
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 3
  • Number of Rows = Single
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?