surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103944-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103944-6

TE Connectivity / AMP Brand

3X7 MTE SHRD PIN SR POL .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$5.12
25-80 :$4.86
81-161 :$4.62
162-242 :$3.46
243-323 :$3.08
324 + :$3.00
Request Quote
179 can ship today
See alternative parts
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103944-6
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103944
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 20.19 x 24.13 x 6.6 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103944-6
5-103944-6
In Stock:  302
Customers Who Bought 103944-6 Also Bought
DESCRIPTION
3X7 MTE SHRD PIN SR POL .100CL
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?