surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103904-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103904-7

TE Connectivity / AMP Brand

08 MTE HDR SRRA LATCH W/HLDWN

PRICING per piece  AVAILABILITY real time   
414-827 :$1.73
828-1,241 :$1.07
1,242-1,655 :$0.84
1,656 + :$0.83
Request Quote
0 (sold out)
See alternative parts
In our stock 
608 can ship 2/23/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Minimum Order: 414
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103904-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103904
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 22.86 x 13.58 x 6.98 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103904-7
5-103904-7
In Stock:  764
Customers Who Bought 103904-7 Also Bought
DESCRIPTION
08 MTE HDR SRRA LATCH W/HLDWN

Product Highlights
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?