surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103783-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103783-2

TE Connectivity / AMP Brand

04 MODII HDR DRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$1.52
25-99 :$1.49
100-249 :$0.99
250-499 :$0.97
500-999 :$0.95
1,000-2,499 :$0.85
2,500-9,999 :$0.77
10,000 + :$0.74
Request Quote
40,339 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103783-2
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103783
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 4.67 x 4.88 x 8.13 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
8-146261-2
8-146261-2
In Stock:  0
Customers Who Bought 103783-2 Also Bought
DESCRIPTION
04 MODII HDR DRST B/A .100CL

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 4
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?