surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103682-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.14
25-99 :$1.12
100-249 :$0.99
250-499 :$0.96
500-999 :$0.94
1,000-4,999 :$0.93
5,000 + :$0.92
Request Quote
3,388 can ship today
In our stock 
805 can ship 3/5/17
Available Factory Stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103682-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 103682
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 31.01 x 24.14 x 7.78 mm
Customers Who Bought 103682-4 Also Bought
DESCRIPTION
05 MTE PANEL MOUNT SR

Product Highlights
  • Shroud
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Number of Rows = Single
  • 2.54 mm Centerline, Matrix
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?