surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103639-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103639-8

TE Connectivity / AMP Brand

09 MTE HDR SRST LATCH .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$1.22
25-49 :$1.10
50-99 :$0.99
100 + :$0.91
550 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103639-8
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103639
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 6.98 x 13.59 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103639-8
5-103639-8
In Stock:  796
Customers Who Bought 103639-8 Also Bought
DESCRIPTION
09 MTE HDR SRST LATCH .100CL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?