103634-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
103634-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103634-7

TE Connectivity / AMP Brand

08 MTE HDR SRRA LATCH .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-22 :$1.41
23-206 :$1.27
207-413 :$1.14
414-827 :$1.08
828-1,655 :$1.03
1,656-4,999 :$0.95
5,000 + :$0.67
127 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103634-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103634
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 22.86 x 13.59 x 6.98 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103634-7
5-103634-7
In Stock:  5674
Customers Who Bought 103634-7 Also Bought
DESCRIPTION
08 MTE HDR SRRA LATCH .100CL

Product Highlights
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 8
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99