surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103542-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103542-4

TE Connectivity / AMP Brand

10 MODII HDR DRST UNSHRD A/PIN

PRICING per piece  AVAILABILITY real time   
1-24 :$2.50
25-49 :$2.25
50-99 :$2.13
100-199 :$2.03
200-499 :$1.92
500-999 :$1.60
1,000-2,499 :$1.20
2,500 + :$1.12
Request Quote
293 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103542-4
RoHS: No
Type: Unshrouded Header
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 103542
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.29 x 4.87 x 10.41 mm
Customers Who Bought 103542-4 Also Bought
DESCRIPTION
10 MODII HDR DRST UNSHRD A/PIN
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?