surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103455-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103455-1

TE Connectivity / AMP Brand

MOD V RECP PLTD 30 AU

PRICING per piece  AVAILABILITY real time   
1-24 :$0.498
25-99 :$0.363
100-249 :$0.347
250-499 :$0.312
500-999 :$0.298
1,000-9,999 :$0.248
10,000-24,999 :$0.185
25,000 + :$0.184
18,355 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103455-1
RoHS: Yes
Termination Method: Crimp
Family: 103455
Contact Material: Phosphor Bronze
Wire Size: 27-32 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.6 x 2.03 x 2.33mm mm
Contact Size: N/A
Series Name: Mod V
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 103455-1 Also Bought
DESCRIPTION
MOD V RECP PLTD 30 AU

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?