103311-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103311-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103311-1

TE Connectivity / AMP Brand

010 LOPRO HDR RA 30DP

PRICING per piece  AVAILABILITY Updated Today   
1-124 :$0.93
125-249 :$0.84
250-499 :$0.80
500-874 :$0.76
875-999 :$0.70
1,000-4,999 :$0.63
5,000-9,999 :$0.58
10,000 + :$0.56
888 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103311-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 125
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103311
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 20.32 x 12.12 x 9.14 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5103311-1
5103311-1
In Stock:  1857
Customers Who Bought 103311-1 Also Bought
DESCRIPTION
010 LOPRO HDR RA 30DP

Product Highlights
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99