103309-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103309-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103309-3

TE Connectivity / AMP Brand

016 LOPRO HDR SP 30DP

PRICING per piece  AVAILABILITY Updated Today   
1-89 :$1.43
90-179 :$1.29
180-359 :$1.22
360-629 :$1.16
630-999 :$1.07
1,000-4,999 :$0.97
5,000-9,999 :$0.89
10,000 + :$0.87
781 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
15 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103309-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103309
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 27.94 x 9.14 x 9.78 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5103309-3
5103309-3
In Stock:  1052
Customers Who Bought 103309-3 Also Bought
DESCRIPTION
016 LOPRO HDR SP 30DP

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99