surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103168-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103168-1

TE Connectivity / AMP Brand

06 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-231 :$1.02
232-927 :$0.92
928-1,623 :$0.82
1,624-3,247 :$0.78
3,248-6,495 :$0.74
6,496-9,999 :$0.71
10,000 + :$0.62
4,158 can ship Monday
See alternative parts
In our stock 
6,268 can ship 6/1/17
Incoming stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103168-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 232
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103168
Contact Material: Copper-Tin-Phosphor Bronze
Product Length: 11.45 mm
Pitch: 2.54 mm
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Product Height: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Product Depth: 2.15 mm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 10.46 x 10.16 x 11.18 mm
Contact Size: N/A
Series Name: Mod IV
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-102316-4
6-102316-4
In Stock:  2844
Customers Who Bought 103168-1 Also Bought
DESCRIPTION
06 MODII HDR DRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?