surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103166-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

103166-4

TE Connectivity / AMP Brand

12 MODII HDR DRRA SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-135 :$2.15
136-271 :$1.94
272-543 :$1.75
544-951 :$1.70
952-1,903 :$1.58
1,904-2,499 :$1.50
2,500-4,999 :$1.23
5,000 + :$1.19
Request Quote
1,561 can ship today
See alternative parts
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 103166-4
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103166
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 18.08 x 16.23 x 10.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-103166-4
5-103166-4
In Stock:  10323
Customers Who Bought 103166-4 Also Bought
DESCRIPTION
12 MODII HDR DRRA SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 12
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?