surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102977-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102977-4

TE Connectivity / AMP Brand

08 MODII HDR DRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$1.19
25-99 :$1.13
100-319 :$1.07
320-639 :$1.02
640-959 :$0.77
960-1,279 :$0.68
1,280 + :$0.67
Request Quote
740 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102977-4
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102977
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 9.75 x 4.88 x 10.37 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-146253-4
5-146253-4
In Stock:  0
Customers Who Bought 102977-4 Also Bought
DESCRIPTION
08 MODII HDR DRST B/A .100CL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?