102917-5 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102917-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102917-5

TE Connectivity / AMP Brand

MOD IV RECP PLTD 15 SEL

PRICING per each  AVAILABILITY Updated Today   
1-3,499 :$0.185
3,500-6,499 :$0.157
6,500-12,499 :$0.141
12,500-24,999 :$0.127
25,000-37,499 :$0.121
37,500-62,499 :$0.115
62,500 + :$0.106
585,788 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102917-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,500
Termination Method: Crimp
Family: 102917
Contact Material: Beryllium Copper
Wire Size: 27-32 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.45 x 2.15 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 102917-5 Also Bought
DESCRIPTION
MOD IV RECP PLTD 15 SEL

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = .50 - 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99