102917-2 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102917-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102917-2

TE Connectivity / AMP Brand

MOD IV RECP LP

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.690
100-149 :$0.620
150-249 :$0.560
250-499 :$0.530
500-999 :$0.500
1,000-4,999 :$0.478
5,000-9,999 :$0.369
10,000 + :$0.307
19,713 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102917-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 102917
Contact Material: Beryllium Copper
Wire Size: 27-32 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.45 x 2.15 mm
Contact Size: N/A
Series Name: Mod IV
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
Packaged Differently
102917-1
102917-1
In Stock:  44730

Customers Who Bought 102917-2 Also Bought
DESCRIPTION
MOD IV RECP LP

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .50 - 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538904000
COO: MX
ECCN: EAR99