surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102826-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102826-1

TE Connectivity / AMP Brand

52 MODII HDR DRST COMSTKG .100

PRICING per piece  AVAILABILITY real time   
1-11 :$18.08
12-35 :$16.27
36-59 :$15.46
60-107 :$14.69
108-499 :$13.51
500-999 :$12.01
1,000-2,499 :$11.26
2,500 + :$10.89
Request Quote
0 (sold out)
In our stock 
144 can ship 2/23/17
Incoming stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102826-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102826
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 52
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 84.33 x 8.84 x 30.48 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102826-1
5-102826-1
In Stock:  0
Customers Who Bought 102826-1 Also Bought
DESCRIPTION
52 MODII HDR DRST COMSTKG .100

Product Highlights
  • Header
  • Number of Positions = 52
  • Number of Rows = Dual
  • Thermoplastic Glass reinforced Housing Material
  • Termination (Solder) Post Length = 2.42 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?