102766-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102766-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102766-4

TE Connectivity / AMP Brand

Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$77.81
25-49 :$73.92
50-104 :$70.23
105-209 :$66.72
210-314 :$35.21
315-419 :$24.21
420 + :$23.73
1,727 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102766-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102766
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -65 to 125 °C
Dimension: 76.2 x 5.03 x 8.63 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102766-4
5-102766-4
In Stock:  420
Customers Who Bought 102766-4 Also Bought
DESCRIPTION
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Receptacle
  • 60 Positions
  • Number of Rows = Dual
  • Thermoplastic Housing Material
  • Termination (Solder) Post Length = 2.92 mm

Search Keywords:

AMPMODU, mezzanine, board to board, wire to board, pcb connectors, parallel, AMPMODU, railroad track
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99