surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102694-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102694-3

TE Connectivity / AMP Brand

10 AMPMODU MT ASSY DR .100CL

PRICING per piece  AVAILABILITY real time   
1-49 :$4.35
50-99 :$3.91
100-149 :$3.71
150-249 :$3.53
250-3,499 :$3.35
3,500-4,999 :$3.24
5,000 + :$2.28
1,891 can ship today
See alternative parts
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102694-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 102694
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 15.24 x 6.1 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-102694-0
1-102694-0
In Stock:  3686
Customers Who Bought 102694-3 Also Bought
DESCRIPTION
10 AMPMODU MT ASSY DR .100CL

Product Highlights
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Dual
  • Terminate To Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?